-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5900
|
Newark | Oscillator, 1Mhz, Cmos, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Ecs Inc International ECS-2520MVLC-010-BN-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 340 |
|
$0.9390 / $1.1400 | Buy Now |
DISTI #
50-ECS-2520MVLC-010-BN-CT-ND
|
DigiKey | XTAL OSC XO 1.0MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7953 In Stock |
|
$0.6704 / $1.1600 | Buy Now |
DISTI #
ECS-2520MVLC-010-B
|
Avnet Americas | Crystal Oscillator 1MHz 1.8V/2.5V/3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ECS-2520MVLC-010-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8680 | Buy Now |
DISTI #
520-2520MVLC-010BNTR
|
Mouser Electronics | Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),1MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,+/-50ppm,-40 C 85 C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) RoHS: Compliant | 2016 |
|
$0.6720 / $1.1500 | Buy Now |
DISTI #
V36:1790_25072747
|
Arrow Electronics | Oscillator XO 1MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin Mini-CSMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2323 | Americas - 1000 |
|
$0.6691 / $0.7573 | Buy Now |
|
Future Electronics | XO (Standard) CMOS Oscillator 1.6V 3.6V Enable/Disable 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7200 / $0.7550 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 1MHz - Enable/Disable - CMOS - 1.8V/2.5V/3.3V - ±50ppm -40°C to 85°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant |
1000 In Stock |
|
$0.6670 / $0.7420 | Buy Now |
DISTI #
ECS-2520MVLC-010-B
|
Avnet Americas | Crystal Oscillator 1MHz 1.8V/2.5V/3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ECS-2520MVLC-010-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8680 | Buy Now |
|
Master Electronics | Crystal Oscillator - 1MHz - Enable/Disable - CMOS - 1.8V/2.5V/3.3V - ±50ppm -40°C to 85°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant |
1000 In Stock |
|
$0.6670 / $0.7420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-2520MVLC-010-BN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2520MVLC-010-BN-TR
ECS International Inc
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; OTHER SUPPLY VOLTAGE 1.8 AND 2.5V ALSO AVAILABLE | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,68/52 | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |