Part Details for ECS-2520MVLC-080-BP-TR by ECS International Inc
Overview of ECS-2520MVLC-080-BP-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for ECS-2520MVLC-080-BP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-2520MVLC-080-BP-TRCT-ND
|
DigiKey | XTAL OSC XO 8.0MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3301 In Stock |
|
$0.6565 / $1.1400 | Buy Now |
DISTI #
ECS-2520MVLC-080-B
|
Avnet Americas | Crystal Oscillator 8MHz 1.8V/2.5V/3.3V 15pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-2520MVLC-080-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 | Buy Now |
DISTI #
520-2520MVLC-080BPTR
|
Mouser Electronics | Standard Clock Oscillators 8.000 MHz Multi-Volt 1.6 3.6V +/-50 ppm -40 +105 C 4-SMD 2.5x2.0mm Low Current RoHS RoHS: Compliant | 3937 |
|
$0.6560 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6030 | Buy Now |
|
Onlinecomponents.com | 8.000 MHz Multi-Volt 1.6 ~ 3.6V ±50 ppm -40 ~ +105°C 4-SMD 2.5x2.0mm Low Current RoHS RoHS: Compliant | 0 |
|
$0.6220 / $0.7590 | Buy Now |
DISTI #
ECS-2520MVLC-080-B
|
Avnet Americas | Crystal Oscillator 8MHz 1.8V/2.5V/3.3V 15pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-2520MVLC-080-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 | Buy Now |
Part Details for ECS-2520MVLC-080-BP-TR
ECS-2520MVLC-080-BP-TR CAD Models
ECS-2520MVLC-080-BP-TR Part Data Attributes:
|
ECS-2520MVLC-080-BP-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2520MVLC-080-BP-TR
ECS International Inc
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; OTHER SUPPLY VOLTAGE 1.8 AND 2.5V ALSO AVAILABLE | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,68/52 | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |