Part Details for ECS-2520MVLC-147.4-BN-TR by ECS International Inc
Overview of ECS-2520MVLC-147.4-BN-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-2520MVLC-147.4-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-2520MVLC-147.4-BN-TRCT-ND
|
DigiKey | XTAL OSC XO 14.7456MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4622 In Stock |
|
$0.6914 / $1.2000 | Buy Now |
DISTI #
ECS-2520MVLC-147.4
|
Avnet Americas | SMD Crystal Oscillator 14.74MHz 1.8V/2.5V/3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ECS-2520MVLC-147.4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8680 | Buy Now |
DISTI #
520-2520MVLC1474BNTR
|
Mouser Electronics | Standard Clock Oscillators 1.6V 3.6V XO 2.50mm x 2.00mm CMOS -40 C 85 C Standby (Power Down) +/-50ppm 14.7456 MHz 1.8mA 2.7A RoHS: Compliant | 1153 |
|
$0.6910 / $1.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7000 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 14.7456MHz ±50ppm - 1.6V to 3.6V - 2.50mm x 2.00mm - Cmos - -40°C to 85°C - Standby (Power Down) - 2.7µA RoHS: Compliant | 0 |
|
$0.6590 / $0.8240 | Buy Now |
DISTI #
ECS-2520MVLC-147.4
|
Avnet Americas | SMD Crystal Oscillator 14.74MHz 1.8V/2.5V/3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ECS-2520MVLC-147.4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8680 | Buy Now |
DISTI #
4076581
|
Farnell | OSCILLATOR, 14.7456MHZ, CMOS, 2.5 X 2MM RoHS: Compliant Min Qty: 1000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.7873 | Buy Now |