Part Details for ECS-2520MVLC-192-BN-TR by ECS International Inc
Overview of ECS-2520MVLC-192-BN-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for ECS-2520MVLC-192-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-2520MVLC-192-BN-CT-ND
|
DigiKey | XTAL OSC XO 19.2MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7353 / $1.2700 | Buy Now |
DISTI #
ECS-2520MVLC-192-B
|
Avnet Americas | Crystal Oscillator 19.2MHz 1.8V/2.5V/3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ECS-2520MVLC-192-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7497 / $0.8232 | Buy Now |
DISTI #
520-2520MVLC-192BNTR
|
Mouser Electronics | Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),19.2MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,+/-50ppm,-40 C 85 C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) RoHS: Compliant | 843 |
|
$0.6890 / $1.3000 | Buy Now |
|
Future Electronics | ECS Series 19.2 MHz 1.6 - 3.6 V ±50 ppm SMT MultiVoltTM Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 1000Reel |
|
$0.7000 / $0.7350 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 19.2MHz - Enable/Disable - CMOS - 1.8V/2.5V/3.3V - ±50ppm -40°C to 85°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant |
1000 In Stock |
|
$0.6580 / $0.7460 | Buy Now |
DISTI #
ECS-2520MVLC-192-BN-TR
|
Avnet Abacus | Crystal Oscillator 19.2MHz 1.8V/2.5V/3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ECS-2520MVLC-192-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal Oscillator - 19.2MHz - Enable/Disable - CMOS - 1.8V/2.5V/3.3V - ±50ppm -40°C to 85°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant |
1000 In Stock |
|
$0.6580 / $0.7460 | Buy Now |
Part Details for ECS-2520MVLC-192-BN-TR
ECS-2520MVLC-192-BN-TR CAD Models
ECS-2520MVLC-192-BN-TR Part Data Attributes
|
ECS-2520MVLC-192-BN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2520MVLC-192-BN-TR
ECS International Inc
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,68/52 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |