Part Details for ECS-2520MVLC-240-BP-TR by ECS International Inc
Overview of ECS-2520MVLC-240-BP-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-2520MVLC-240-BP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-2520MVLC-240-BP-TRCT-ND
|
DigiKey | XTAL OSC XO 24MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
661 In Stock |
|
$0.7169 / $1.2900 | Buy Now |
DISTI #
ECS-2520MVLC-240-B
|
Avnet Americas | Crystal Oscillator 24MHz 1.8V/2.5V/3.3V 15pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-2520MVLC-240-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5807 / $0.7125 | Buy Now |
DISTI #
520-2520MVLC-240BPTR
|
Mouser Electronics | Standard Clock Oscillators 24.000 MHz Multi-Volt 1.6 3.6V +/-50 ppm -40 +105 C 4-SMD 2.5x2.0mm Low Current RoHS RoHS: Compliant | 1792 |
|
$0.6560 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6030 | Buy Now |
|
Onlinecomponents.com | 24.000 MHz Multi-Volt 1.6 ~ 3.6V ±50 ppm -40 ~ +105°C 4-SMD 2.5x2.0mm Low Current RoHS RoHS: Compliant | 0 |
|
$0.6220 / $0.7590 | Buy Now |
Part Details for ECS-2520MVLC-240-BP-TR
ECS-2520MVLC-240-BP-TR CAD Models
ECS-2520MVLC-240-BP-TR Part Data Attributes
|
ECS-2520MVLC-240-BP-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2520MVLC-240-BP-TR
ECS International Inc
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,68/52 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |