Part Details for ECS-2520MVLC-240-CN-TR by ECS International Inc
Overview of ECS-2520MVLC-240-CN-TR by ECS International Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for ECS-2520MVLC-240-CN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5910
|
Newark | Oscillator, 24Mhz, Cmos, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Ecs Inc International ECS-2520MVLC-240-CN-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 687 |
|
$0.9380 / $1.2100 | Buy Now |
DISTI #
50-ECS-2520MVLC-240-CN-TRCT-ND
|
DigiKey | XTAL OSC XO 24MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8315 In Stock |
|
$0.6696 / $1.1600 | Buy Now |
DISTI #
ECS-2520MVLC-240-C
|
Avnet Americas | SMD Crystal Oscillator 24MHz 1.6V to 3.6V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ECS-2520MVLC-240-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8680 | Buy Now |
DISTI #
520-2520MVLC-240CNTR
|
Mouser Electronics | Standard Clock Oscillators 24.000MHz HCMOS Supply Voltage 1.6 3.6 +/-25 ppm -40 +85C RoHS: Compliant | 2059 |
|
$0.6720 / $1.1600 | Buy Now |
|
Future Electronics | clock oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7200 / $0.7600 | Buy Now |
|
Onlinecomponents.com | Oscillator - 24.000MHz - HCMOS - 1.6 to 3.6 - ±25 ppm -40 to +85°C RoHS: Compliant | 0 |
|
$0.6500 / $0.7500 | Buy Now |
DISTI #
ECS-2520MVLC-240-C
|
Avnet Americas | SMD Crystal Oscillator 24MHz 1.6V to 3.6V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ECS-2520MVLC-240-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8680 | Buy Now |
DISTI #
4059363RL
|
element14 Asia-Pacific | OSCILLATOR, 24MHZ, CMOS, SMD, 2.5MMX2MM RoHS: Compliant Min Qty: 100 Container: Reel | 687 |
|
$0.7819 / $0.9811 | Buy Now |
DISTI #
4059363
|
element14 Asia-Pacific | OSCILLATOR, 24MHZ, CMOS, SMD, 2.5MMX2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 687 |
|
$0.7819 / $1.2246 | Buy Now |
DISTI #
4059363RL
|
Farnell | OSCILLATOR, 24MHZ, CMOS, SMD, 2.5MMX2MM RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 687 |
|
$0.7774 / $0.9311 | Buy Now |
Part Details for ECS-2520MVLC-240-CN-TR
ECS-2520MVLC-240-CN-TR CAD Models
ECS-2520MVLC-240-CN-TR Part Data Attributes:
|
ECS-2520MVLC-240-CN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2520MVLC-240-CN-TR
ECS International Inc
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,68/52 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |