Part Details for ECS-2520S33-120-EN-TR by ECS International Inc
Overview of ECS-2520S33-120-EN-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-2520S33-120-EN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-2520S33-120-EN-TR-ND
|
DigiKey | XTAL OSC XO 12.0000MHZ HCMOS SMD Min Qty: 1000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4770 | Buy Now |
DISTI #
ECS-2520S33-120-EN
|
Avnet Americas | Miniature Crystal Oscillator HCMOS Tight Stability 3.3V 12MHz ±15ppm -40 to 85°C 2.5x2x0.9mm SMD T/R - Tape and Reel (Alt: ECS-2520S33-120-EN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.1247 / $1.3538 | Buy Now |
DISTI #
520-2520S33-120-ENT
|
Mouser Electronics | Standard Clock Oscillators 12MHz 3.3V 15ppm -40C +85C RoHS: Compliant | 0 |
|
$1.3700 / $1.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 12.000MHz - HCMOS - 3.3V - ±15ppm -40°C to 85°C - 7mA - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$1.2300 / $1.3800 | Buy Now |
DISTI #
ECS-2520S33-120-EN-TR
|
Avnet Abacus | Miniature Crystal Oscillator HCMOS Tight Stability 3.3V 12MHz �15ppm -40 to 85�C 2.5x2x0.9mm SMD T/R - Tape and Reel (Alt: ECS-2520S33-120-EN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-2520S33-120-EN-TR
ECS-2520S33-120-EN-TR CAD Models
ECS-2520S33-120-EN-TR Part Data Attributes
|
ECS-2520S33-120-EN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2520S33-120-EN-TR
ECS International Inc
CMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 15% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,68/52 | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |