Part Details for ECS-2520SMV-120-GP-TR by ECS International Inc
Overview of ECS-2520SMV-120-GP-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 |
Price & Stock for ECS-2520SMV-120-GP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-2520SMV-120-GP-TR-ND
|
DigiKey | XTAL OSC XO 12MHZ HCMOS SMD Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9064 | Buy Now |
DISTI #
ECS-2520SMV-120-GP
|
Avnet Americas | Oscillator HCMOS 12MHz 5ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-2520SMV-120-GP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
520-2520SMV-120-GP-T
|
Mouser Electronics | Standard Clock Oscillators 12.000 MHz MultiVolt 1.62 3.63 V +/-5ppm -40 +105 C 4-SMD 2.5 X 2.0 mm RoHS RoHS: Compliant | 0 |
|
$1.7900 / $1.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.6100 | Buy Now |
|
Onlinecomponents.com | Oscillator - 12.000MHz ±5ppm - 1.62 to 3.63V - -40 to +105°C - 4-SMD - 2.5 X 2.0mm - RoHS RoHS: Compliant | 0 |
|
$1.5900 / $3.3300 | Buy Now |
Part Details for ECS-2520SMV-120-GP-TR
ECS-2520SMV-120-GP-TR CAD Models
ECS-2520SMV-120-GP-TR Part Data Attributes
|
ECS-2520SMV-120-GP-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2520SMV-120-GP-TR
ECS International Inc
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 15% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,66/51 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |