There are no models available for this part yet.
Overview of ECS-2520SMV-192-FP-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-2520SMV-192-FP-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AK8462
|
Newark | Oscillator, 19.2Mhz, Cmos, 2.5Mm X 2Mm Rohs Compliant: Yes |Ecs Inc International ECS-2520SMV-192-FP-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 430 |
|
$1.6600 / $2.3200 | Buy Now | |
DISTI #
XC3183CT-ND
|
DigiKey | XTAL OSC XO 19.2000MHZ HCMOS SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3133 In Stock |
|
$1.4002 / $2.4400 | Buy Now | |
DISTI #
ECS-2520SMV-192-FP
|
Avnet Americas | Oscillator HCMOS 19.2MHz 10ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-2520SMV-192-FP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1333 / $1.4635 | Buy Now | |
DISTI #
520-2520SMV-192-FP-T
|
Mouser Electronics | Standard Clock Oscillators 19.200 MHz MultiVolt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 2.5 X 2.0 mm RoHS RoHS: Compliant | 826 |
|
$1.3400 / $2.2300 | Buy Now | |
Future Electronics | Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.4800 | Buy Now | ||
Onlinecomponents.com | Oscillator - 19.200MHz - 1.62 to 3.63V - ±10ppm -40°C to +105°C - 4-SMD - 2.5 X 2.0mm - RoHS RoHS: Compliant | 0 |
|
$1.2700 / $1.5600 | Buy Now | ||
DISTI #
ECS-2520SMV-192-FP-TR
|
Avnet Abacus | Oscillator HCMOS 19.2MHz 10ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-2520SMV-192-FP-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for ECS-2520SMV-192-FP-TR by ECS International Inc
Part Data Attributes for ECS-2520SMV-192-FP-TR by ECS International Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
ECS
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
Fall Time-Max
|
3 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
10%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
19.2 MHz
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
LCC4,.08X.1,66/51
|
Physical Dimension
|
2.5mm x 2mm x 0.8mm
|
Rise Time-Max
|
3 ns
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
1.62 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
45/55 %
|
Terminal Finish
|
Gold (Au)
|