Oscillators
ECS-2532HS-250-3-G
ECS International Inc
Description: OSC XO 25.000MHZ CMOS SMD

Overview of ECS-2532HS-250-3-G by ECS International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TS-EC-1-COM Renesas Electronics Corporation Communication Module Solution for EC-1

Price & Stock for ECS-2532HS-250-3-G by ECS International Inc

Part # Manufacturer Description Stock Price Buy
DISTI # XC1867CT-ND
DigiKey XTAL OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 12202
In Stock
  • 1 $9.1500
  • 10 $7.8960
  • 50 $7.1302
  • 100 $6.8252
  • 500 $6.1690
  • 1,000 $5.9074
  • 1,500 $5.7599
$5.7599 / $9.1500 Buy Now
DISTI # ECS-2532HS-250-3-G
Avnet Americas Clock Oscillator 25MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-2532HS-250-3-G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel 500
  • 500 $2.6250
$2.6250 Buy Now
DISTI # 520-2532HS-250-3-G
Mouser Electronics Standard Clock Oscillators ECS-2532HS,OSC XO 25.000MHZ CMOS SMD,3.3V,+/-10ppm,-40+/-C 85+/-C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) RoHS: Compliant 1270
  • 1 $5.6200
  • 500 $5.6100
  • 1,000 $5.5900
$5.5900 / $5.6200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 32 Weeks Container: Reel 0
Reel
  • 1,000 $5.5500
$5.5500 Buy Now
Onlinecomponents.com CrystaOscillator - 25.000MHz - CMOS - 3.3V - ±10ppm -40°C to 85°C - 10mA - SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant 500 Factory Stock
  • 250 $15.6400
  • 500 $8.2800
  • 750 $5.8300
  • 1,000 $5.7100
$5.7100 / $15.6400 Buy Now
Master Electronics CrystaOscillator - 25.000MHz - CMOS - 3.3V - ±10ppm -40°C to 85°C - 10mA - SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant 500 Factory Stock
  • 250 $15.6400
  • 500 $8.2800
  • 750 $5.8300
  • 1,000 $5.7100
$5.7100 / $15.6400 Buy Now

CAD Models for ECS-2532HS-250-3-G by ECS International Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECS-2532HS-250-3-G by ECS International Inc

ECS-2532HS-250-3-G
ECS International Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ECS INC INTERNATIONAL
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
ECS
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
10%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Equivalence Code
LCC4,.1X.12,83/65
Physical Dimension
3.2mm x 2.5mm x 1mm
Rise Time-Max
5 ns
Supply Current-Max
10 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
45/55 %
Want to compare parts?
  1. ECS-2532HS-250-3-G
    ECS International Inc
    OSC XO 25.000MHZ CMOS SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECS-2532HS-250-3-G by ECS International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECS-2532HS-250-3-G by ECS International Inc

Select Manufacturer
Which Manufacturer of ECS-2532HS-250-3-G would you like to use for your alert(s)?
  • Please alert me when ECS-2532HS-250-3-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECS-2532HS-250-3-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECS-2532HS-250-3-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECS-2532HS-250-3-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECS-2532HS-250-3-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECS-2532HS-250-3-G by ECS International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: