Part Details for ECS-2532HS-270-3-G-TR by ECS International Inc
Overview of ECS-2532HS-270-3-G-TR by ECS International Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-2532HS-270-3-G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-2532HS-270-3-G
|
Avnet Americas | Clock Oscillator 27MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-2532HS-270-3-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$2.0286 / $6.7620 | Buy Now |
DISTI #
520-2532HS-270-3-G
|
Mouser Electronics | Standard Clock Oscillators 27.000 MHz 3.3V RoHS: Compliant | 0 |
|
$5.0600 | Order Now |
Part Details for ECS-2532HS-270-3-G-TR
ECS-2532HS-270-3-G-TR CAD Models
ECS-2532HS-270-3-G-TR Part Data Attributes
|
ECS-2532HS-270-3-G-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2532HS-270-3-G-TR
ECS International Inc
CMOS Output Clock Oscillator, 1MHz Min, 55MHz Max, 27MHz Nom, ROHS COMPLIANT, SUB MINIATURE, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, SUB MINIATURE, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.1X.12,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD OVER NICKEL |