Part Details for ECS-3225MV-160-BN-TR by ECS International Inc
Overview of ECS-3225MV-160-BN-TR by ECS International Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-3225MV-160-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3061
|
Newark | Oscillator, 16Mhz/Hcmos/Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-3225MV-160-BN-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 857 |
|
$0.7700 / $1.0400 | Buy Now |
DISTI #
XC2875CT-ND
|
DigiKey | XTAL OSC XO 16.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25700 In Stock |
|
$0.6659 / $1.2000 | Buy Now |
DISTI #
ECS-3225MV-160-BN-
|
Avnet Americas | Crystal Clock Oscillator 16MHz 4-Pin Mini-CSMD T/R - Tape and Reel (Alt: ECS-3225MV-160-BN-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5134 / $0.6555 | Buy Now |
DISTI #
520-3225MV-160-BNT
|
Mouser Electronics | Standard Clock Oscillators 16MHz 1.6-3.6V 50ppm -40C+85C RoHS: Compliant | 1404 |
|
$0.5410 / $1.0700 | Buy Now |
|
Future Electronics | ECS-3225MV Series 16MHz 3.2x2.5mm 3.63 V SMT HCMOS Multivolt™ Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 2000Reel |
|
$0.5850 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 16.000MHz - CMOS - Enable/Disable - 1.6 to 3.6V - ±50ppm -40°C to 85°C - 4mA - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant |
2000 In Stock |
|
$0.5650 / $0.6980 | Buy Now |
DISTI #
ECS-3225MV-160-BN-TR
|
Avnet Abacus | Crystal Clock Oscillator 16MHz 4-Pin Mini-CSMD T/R - Tape and Reel (Alt: ECS-3225MV-160-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal Oscillator - 16.000MHz - CMOS - Enable/Disable - 1.6 to 3.6V - ±50ppm -40°C to 85°C - 4mA - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant |
2000 In Stock |
|
$0.5650 / $0.6980 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.7200 / $0.7714 | Buy Now |
Part Details for ECS-3225MV-160-BN-TR
ECS-3225MV-160-BN-TR CAD Models
ECS-3225MV-160-BN-TR Part Data Attributes
|
ECS-3225MV-160-BN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3225MV-160-BN-TR
ECS International Inc
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Physical Dimension | 3.2mmx2.5mmx1.2mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Technology | CMOS | |
Terminal Finish | Gold (Au) |