Part Details for ECS-3225MV-240-BN-TR3 by ECS International Inc
Overview of ECS-3225MV-240-BN-TR3 by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-3225MV-240-BN-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-3225MV-240-BN-TR3CT-ND
|
DigiKey | XTAL OSC XO 24.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22974 In Stock |
|
$0.5500 / $0.8400 | Buy Now |
DISTI #
ECS-3225MV-240-BN-
|
Avnet Americas | SMD Crystal Oscillator 24MHz 1.62V to 3.63V 15pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-3225MV-240-BN-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5134 / $0.6555 | Buy Now |
DISTI #
520-3225MV240-BN-TR3
|
Mouser Electronics | Standard Clock Oscillators 24.000 MHz, Multi-Volt, 1.6 3.6 V, +/-50ppm, -40 +85 C, 4-SMD, 3.2 x 2.5 mm, RoHS RoHS: Compliant | 5474 |
|
$0.5520 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5750 | Buy Now |
|
Onlinecomponents.com | Oscillator - 24.000 MHz - 1.6 to 3.6V - ±50ppm - -40 to +85°C - 4-SMD - 3.2 x 2.5mm - RoHS RoHS: Compliant | 9000 Factory Stock |
|
$0.5710 / $1.1960 | Buy Now |
|
Master Electronics | Oscillator - 24.000 MHz - 1.6 to 3.6V - ±50ppm - -40 to +85°C - 4-SMD - 3.2 x 2.5mm - RoHS RoHS: Compliant | 9000 Factory Stock |
|
$0.5710 / $1.1960 | Buy Now |
Part Details for ECS-3225MV-240-BN-TR3
ECS-3225MV-240-BN-TR3 CAD Models
ECS-3225MV-240-BN-TR3 Part Data Attributes
|
ECS-3225MV-240-BN-TR3
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3225MV-240-BN-TR3
ECS International Inc
CMOS Output Clock Oscillator, 24MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.1X.12,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |