-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1904
|
Newark | Oscillator, 32Mhz, Hcmos, Smd, 3.2X2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-3225MV-320-BN-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1464 |
|
$0.7310 / $0.9460 | Buy Now |
DISTI #
XC2879CT-ND
|
DigiKey | XTAL OSC XO 32.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6080 In Stock |
|
$0.5985 / $1.1500 | Buy Now |
DISTI #
ECS-3225MV-320-BN-
|
Avnet Americas | Crystal Clock Oscillator 32MHz 4-Pin Mini-CSMD T/R - Tape and Reel (Alt: ECS-3225MV-320-BN-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7130 | Buy Now |
DISTI #
520-3225MV-320-BNT
|
Mouser Electronics | Standard Clock Oscillators 32MHz 1.6-3.6V 50ppm -40C+85C RoHS: Compliant | 1569 |
|
$0.5980 / $0.8800 | Buy Now |
DISTI #
V72:2272_22625073
|
Arrow Electronics | Oscillator XO 32MHz ±50ppm 15pF HCMOS 55% 1.8V/2.5V/3.3V 4-Pin Mini-CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 Container: Cut Strips | Americas - 950 |
|
$0.6174 / $0.6804 | Buy Now |
|
Future Electronics | ECS-3225MV Series 32MHz 3.2x2.5mm 3.63 V SMT HCMOS Multivolt™ Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6050 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 32.000MHz - CMOS - Enable/Disable - 1.6 to 3.6V - ±50ppm -40°C to 85°C - 4mA - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$0.5650 / $0.6980 | Buy Now |
DISTI #
ECS-3225MV-320-BN-
|
Avnet Americas | Crystal Clock Oscillator 32MHz 4-Pin Mini-CSMD T/R - Tape and Reel (Alt: ECS-3225MV-320-BN-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7130 | Buy Now |
DISTI #
ECS-3225MV-320-BN-TR
|
Avnet Asia | Crystal Clock Oscillator 32MHz 4-Pin Mini-CSMD T/R (Alt: ECS-3225MV-320-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.5412 / $0.6053 | Buy Now |
DISTI #
4072679
|
element14 Asia-Pacific | OSCILLATOR, 32MHZ, HCMOS, SMD, 3.2X2.5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1464 |
|
$0.6381 / $0.9316 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-3225MV-320-BN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3225MV-320-BN-TR
ECS International Inc
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Physical Dimension | 3.2mmx2.5mmx1.2mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Technology | CMOS | |
Terminal Finish | Gold (Au) |