Part Details for ECS-3225MVLC-018-CN-TR by ECS International Inc
Overview of ECS-3225MVLC-018-CN-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-3225MVLC-018-CN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-3225MVLC-018-CN-TRCT-ND
|
DigiKey | XTAL OSC XO 1.8432MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10270 In Stock |
|
$0.6099 / $1.1700 | Buy Now |
DISTI #
ECS-3225MVLC-018-C
|
Avnet Americas | - Tape and Reel (Alt: ECS-3225MVLC-018-C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6975 | Buy Now |
DISTI #
520-3225MVLC-018CNTR
|
Mouser Electronics | Standard Clock Oscillators 1.8432 MHz Multi-Volt 1.6 3.6V +/-25 ppm -40 +85 C 4-SMD 3.2x2.5mm Low Current RoHS RoHS: Compliant | 12213 |
|
$0.6130 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5430 | Buy Now |
|
Onlinecomponents.com | XTAL Oscillator XO 1.8432MHz CMOS SMD RoHS: Compliant | 0 |
|
$0.5520 / $0.7160 | Buy Now |
DISTI #
ECS-3225MVLC-018-C
|
Avnet Americas | - Tape and Reel (Alt: ECS-3225MVLC-018-C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6975 | Buy Now |