Part Details for ECS-3225MVLC-250-CN-TR by ECS International Inc
Overview of ECS-3225MVLC-250-CN-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-3225MVLC-250-CN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1564
|
Newark | Osc, 25Mhz, Cmos, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-3225MVLC-250-CN-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8520 / $1.2300 | Buy Now |
DISTI #
50-ECS-3225MVLC-250-CN-TRCT-ND
|
DigiKey | XTAL OSC XO 25.000MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1433 In Stock |
|
$0.6430 / $1.1800 | Buy Now |
DISTI #
ECS-3225MVLC-250-C
|
Avnet Americas | - Tape and Reel (Alt: ECS-3225MVLC-250-C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5333 | Buy Now |
DISTI #
520-3225MVLC-250CNTR
|
Mouser Electronics | Standard Clock Oscillators 25.000 MHz Multi-Volt 1.6 3.6V +/-25 ppm -40 +85 C 4-SMD 3.2x2.5mm Low Current RoHS RoHS: Compliant | 773 |
|
$0.6260 / $1.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5430 | Buy Now |
|
Onlinecomponents.com | XTAL Oscillator XO 25.000MHz CMOS SMD RoHS: Compliant | 0 |
|
$0.5520 / $0.7160 | Buy Now |
DISTI #
ECS-3225MVLC-250-CN-TR
|
Avnet Abacus | - Tape and Reel (Alt: ECS-3225MVLC-250-CN-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |