Part Details for ECS-3225MVQ-240-BP-TR by ECS International Inc
Overview of ECS-3225MVQ-240-BP-TR by ECS International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ECS-3225MVQ-240-BP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8468
|
Newark | Oscillator, 24Mhz, Cmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-3225MVQ-240-BP-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1740 |
|
$0.8670 / $1.2500 | Buy Now |
DISTI #
50-ECS-3225MVQ-240-BP-CT-ND
|
DigiKey | XTAL OSC XO 24.0000MHZ CMOS SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6882 In Stock |
|
$0.6249 / $1.2500 | Buy Now |
DISTI #
ECS-3225MVQ-240-BP
|
Avnet Americas | Oscillator HCMOS 24MHz 50ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-3225MVQ-240-BP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6542 / $0.6983 | Buy Now |
DISTI #
520-3225MVQ-240-BP-T
|
Mouser Electronics | Standard Clock Oscillators XO 24.000MHZ CMOS SMD ECS-3225MVQ XO 20MHz Enable/Disable CMOS 1.7 V 3.6 V +/-50ppm -40 C 105 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ | 3247 |
|
$0.6240 / $1.2000 | Buy Now |
DISTI #
V36:1790_24507290
|
Arrow Electronics | Oscillator XO 24MHz ±50ppm 15pF HCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q200 4-Pin Mini-CSMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2249 | Americas - 1000 |
|
$0.6144 / $0.6784 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5940 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 24.000MHz - CMOS - Enable/Disable - 1.7 to 3.6V - ±50ppm -40°C to 105°C - 4mA - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$0.5970 / $0.7210 | Buy Now |
DISTI #
ECS-3225MVQ-240-BP-TR
|
Avnet Abacus | Oscillator HCMOS 24MHz 50ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-3225MVQ-240-BP-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-3225MVQ-240-BP-TR
ECS-3225MVQ-240-BP-TR CAD Models
ECS-3225MVQ-240-BP-TR Part Data Attributes
|
ECS-3225MVQ-240-BP-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3225MVQ-240-BP-TR
ECS International Inc
CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | LCC4,.09X.12,87/69 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI STATE | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.09X.12,87/69 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 7 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |