There are no models available for this part yet.
Overview of ECS-3225MVQ-500-CN-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-3225MVQ-500-CN-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AK3077
|
Newark | Oscillator, 50Mhz/Hcmos/Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-3225MVQ-500-CN-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 878 |
|
$0.5990 / $0.8520 | Buy Now | |
DISTI #
50-ECS-3225MVQ-500-CN-CT-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ CMOS SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17970 In Stock |
|
$0.5456 / $0.8200 | Buy Now | |
DISTI #
ECS-3225MVQ-500-CN
|
Avnet Americas | Oscillator HCMOS 50MHz 25ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-3225MVQ-500-CN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5257 / $0.6412 | Buy Now | |
DISTI #
520-3225MVQ-500-CN-T
|
Mouser Electronics | Standard Clock Oscillators XO 50.000MHZ CMOS SMD ECS-3225MVQ XO 50MHz Enable/Disable CMOS 1.7 V 3.6 V +/-25ppm -40 C 85 C 5mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ RoHS: Compliant | 3452 |
|
$0.5450 / $0.7600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5630 | Buy Now | ||
Onlinecomponents.com | Crystal Oscillator - 50.000MHz - CMOS - Enable/Disable - 1.7 to 3.6V - ±25ppm -40°C to 85°C - 5mA - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 9000 Factory Stock |
|
$0.5680 / $0.6830 | Buy Now | ||
DISTI #
ECS-3225MVQ-500-CN-TR
|
Avnet Abacus | Oscillator HCMOS 50MHz 25ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-3225MVQ-500-CN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
ECS-3225MVQ-500-CN-TR
|
Avnet Asia | Oscillator HCMOS 50MHz 25ppm 4-Pin Surface Mount T/R (Alt: ECS-3225MVQ-500-CN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.5294 / $0.5921 | Buy Now | |
Master Electronics | Crystal Oscillator - 50.000MHz - CMOS - Enable/Disable - 1.7 to 3.6V - ±25ppm -40°C to 85°C - 5mA - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 9000 Factory Stock |
|
$0.5680 / $0.6830 | Buy Now |
CAD Models for ECS-3225MVQ-500-CN-TR by ECS International Inc
Part Data Attributes for ECS-3225MVQ-500-CN-TR by ECS International Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
LCC4,.09X.12,87/69
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
ECS
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
Fall Time-Max
|
7 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
50 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
LCC4,.09X.12,87/69
|
Physical Dimension
|
3.2mm x 2.5mm x 1.0mm
|
Rise Time-Max
|
7 ns
|
Screening Level
|
AEC-Q200
|
Supply Current-Max
|
12 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.7 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
45/55 %
|
Terminal Finish
|
Gold (Au)
|