Part Details for ECS-3225MVQ-500-CN-TR3 by ECS International Inc
Overview of ECS-3225MVQ-500-CN-TR3 by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-3225MVQ-500-CN-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-3225MVQ-500-CN-TR3CT-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ CMOS SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2105 In Stock |
|
$0.5375 / $1.1300 | Buy Now |
DISTI #
ECS-3225MVQ-500-CN
|
Avnet Americas | - Tape and Reel (Alt: ECS-3225MVQ-500-CN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6149 | Buy Now |
DISTI #
520-3225MVQ-500CNTR3
|
Mouser Electronics | Standard Clock Oscillators 50.000 MHz Multi-Volt 1.6 - 3.6 V +/-25ppm -40 - +85C AEC-Q200 RoHS RoHS: Compliant | 5489 |
|
$0.5860 / $1.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5380 | Buy Now |
|
Onlinecomponents.com | 50.000 MHz Multi-Volt 1.6 ~ 3.6 V ±25ppm -40 ~ +85°C AEC-Q200 RoHS RoHS: Compliant | 0 |
|
$0.5340 / $1.1180 | Buy Now |