-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3078
|
Newark | Oscillator, 12Mhz/Hcmos/Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-3225SMV-120-FP-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 752 |
|
$2.0600 / $2.5200 | Buy Now |
DISTI #
XC3168CT-ND
|
DigiKey | XTAL OSC XO 12MHZ HCMOS SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7335 In Stock |
|
$1.4811 / $2.7600 | Buy Now |
DISTI #
ECS-3225SMV-120-FP
|
Avnet Americas | Oscillator HCMOS 12MHz 10ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-3225SMV-120-FP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3753 / $1.6886 | Buy Now |
DISTI #
520-3225SMV-120-FPT
|
Mouser Electronics | Standard Clock Oscillators 12.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS RoHS: Compliant | 930 |
|
$1.5500 / $2.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | Oscillator - 12.000MHz ±10ppm - 1.62 to 3.63V - -40 to +105°C - 4-SMD - 3.2 x 2.5mm - RoHS RoHS: Compliant |
1000 In Stock 100 Factory Stock |
|
$1.3900 / $1.5000 | Buy Now |
DISTI #
ECS-3225SMV-120-FP-TR
|
Avnet Abacus | Oscillator HCMOS 12MHz 10ppm 4-Pin Surface Mount T/R (Alt: ECS-3225SMV-120-FP-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Oscillator - 12.000MHz ±10ppm - 1.62 to 3.63V - -40 to +105°C - 4-SMD - 3.2 x 2.5mm - RoHS RoHS: Compliant |
1000 In Stock 100 Factory Stock |
|
$1.3900 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-3225SMV-120-FP-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3225SMV-120-FP-TR
ECS International Inc
HCMOS Output Clock Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.09X.12,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD |