Part Details for ECS-3225SMV-80-FP-TR by ECS International Inc
Overview of ECS-3225SMV-80-FP-TR by ECS International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-3225SMV-80-FP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-3225SMV-80-FP-TRCT-ND
|
DigiKey | XTAL OSC XO 8.00MHZ HCMOS SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
990 In Stock |
|
$1.5559 / $2.5700 | Buy Now |
DISTI #
ECS-3225SMV-80-FP-
|
Avnet Americas | - Tape and Reel (Alt: ECS-3225SMV-80-FP-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.8368 | Buy Now |
DISTI #
520-3225SMV-80-FP-TR
|
Mouser Electronics | Standard Clock Oscillators 8.000 MHz ECS-3225SMV Multi-Volt 1.62 - 3.63 V +/-10ppm -40 - +105C 4-SMD 3.2 x 2.5 mm RoHS RoHS: Compliant | 650 |
|
$1.5500 / $2.5700 | Buy Now |
DISTI #
ECS-3225SMV-80-FP-
|
Avnet Americas | - Tape and Reel (Alt: ECS-3225SMV-80-FP-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.8368 | Buy Now |
Part Details for ECS-3225SMV-80-FP-TR
ECS-3225SMV-80-FP-TR CAD Models
ECS-3225SMV-80-FP-TR Part Data Attributes:
|
ECS-3225SMV-80-FP-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3225SMV-80-FP-TR
ECS International Inc
HCMOS Output Clock Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.09X.12,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD |