Part Details for ECS-3518-250-AN by ECS International Inc
Overview of ECS-3518-250-AN by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for ECS-3518-250-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-3518-250-AN-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ HCMOS SMD Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0064 | Buy Now |
DISTI #
ECS-3518-250-AN
|
Avnet Americas | - Bulk (Alt: ECS-3518-250-AN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0139 | Buy Now |
DISTI #
520-ECS-3518-250-AN
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 25.0000MHZ HCMOS SMD RoHS: Compliant | 0 |
|
$1.9200 / $2.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$1.6600 | Buy Now |
|
Onlinecomponents.com | XTAL Oscillator XO 25.0000MHz HCMOS SMD RoHS: Compliant | 0 |
|
$1.7000 / $3.5600 | Buy Now |
Part Details for ECS-3518-250-AN
ECS-3518-250-AN CAD Models
ECS-3518-250-AN Part Data Attributes
|
ECS-3518-250-AN
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3518-250-AN
ECS International Inc
HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SUB MINIATURE, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, SUB MINIATURE, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | TRI-STATE FUNCTION; SYMMETRY 45/55 ALSO POSSIBLE; TAPE AND REEL | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 30 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD OVER NICKEL |