Part Details for ECS-3525-200-B by ECS International Inc
Overview of ECS-3525-200-B by ECS International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-3525-200-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37 |
|
RFQ |
Part Details for ECS-3525-200-B
ECS-3525-200-B CAD Models
ECS-3525-200-B Part Data Attributes
|
ECS-3525-200-B
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3525-200-B
ECS International Inc
HCMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SUB MINIATURE, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; SYMMETRY 45/55 ALSO POSSIBLE; TAPE AND REEL | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 30 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for ECS-3525-200-B
This table gives cross-reference parts and alternative options found for ECS-3525-200-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-3525-200-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASA2-20.000MHZ-L-T | XTAL OSC XO 20.0000MHZ HCMOS SMD | Abracon Corporation | ECS-3525-200-B vs ASA2-20.000MHZ-L-T |
ASA2-20.000MHZ-L-T3 | XTAL OSC XO 20.0000MHZ HCMOS SMD | Abracon Corporation | ECS-3525-200-B vs ASA2-20.000MHZ-L-T3 |