Part Details for ECS-3951M-160-BN-TR by ECS International Inc
Overview of ECS-3951M-160-BN-TR by ECS International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-3951M-160-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4506
|
Newark | Osc, 16Mhz, Hcmos, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Ecs Inc International ECS-3951M-160-BN-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 847 |
|
$1.3500 / $1.7000 | Buy Now |
DISTI #
XC298CT-ND
|
DigiKey | XTAL OSC XO 16.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32570 In Stock |
|
$0.8884 / $1.9500 | Buy Now |
DISTI #
ECS-3951M-160-BN-T
|
Avnet Americas | Clock Oscillator 16MHz 5V 30pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3951M-160-BN-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9480 | Buy Now |
DISTI #
520-3951M-160-BN
|
Mouser Electronics | Standard Clock Oscillators 5V 16MHz EXTENDED TEMP RoHS: Compliant | 5990 |
|
$0.8640 / $1.2300 | Buy Now |
|
Future Electronics | ECS-3951M Series 16 MHz 5 V ±50 ppm -40 to +85°C Surface Mount Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 16.000MHz - HCMOS - SMD - 5V - ±50ppm -40°C to 85°C - 20mA - SMD - 0.276" x 0.197" (7.00mm x 5.00mm) RoHS: Compliant |
1000 In Stock 2077 Factory Stock |
|
$0.8260 / $1.1600 | Buy Now |
DISTI #
ECS-3951M-160-BN-TR
|
Avnet Abacus | Clock Oscillator 16MHz 5V 30pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3951M-160-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal Oscillator - 16.000MHz - HCMOS - SMD - 5V - ±50ppm -40°C to 85°C - 20mA - SMD - 0.276" x 0.197" (7.00mm x 5.00mm) RoHS: Compliant |
1000 In Stock 2077 Factory Stock |
|
$0.8260 / $1.1600 | Buy Now |
Part Details for ECS-3951M-160-BN-TR
ECS-3951M-160-BN-TR CAD Models
ECS-3951M-160-BN-TR Part Data Attributes
|
ECS-3951M-160-BN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3951M-160-BN-TR
ECS International Inc
HCMOS Output Clock Oscillator, 1.8MHz Min, 125MHz Max, 16MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 15 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 1.8 MHz | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 30 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 15 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD OVER NICKEL |