There are no models available for this part yet.
Overview of ECS-3953M-400-B-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5400/BCA | Rochester Electronics LLC | NAND GATE; QUAD 2-INPUT | |
5400/BDA | Rochester Electronics LLC | 5400 - NAND GATE, QUAD 2-INPUT - Dual marked (M38510/00104BDA) |
Price & Stock for ECS-3953M-400-B-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC794CT-ND
|
DigiKey | XTAL OSC XO 40.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13244 In Stock |
|
$0.7241 / $2.0000 | Buy Now | |
DISTI #
ECS-3953M-400-B-TR
|
Avnet Americas | Clock Oscillator 40MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3953M-400-B-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9717 | Buy Now | |
DISTI #
520-3953M-400-BT
|
Mouser Electronics | Standard Clock Oscillators 40MHz 3.3V 50ppm -10C +70C RoHS: Compliant | 1147 |
|
$1.0200 / $1.7000 | Buy Now | |
Future Electronics | ECS-3953M Series 40 MHz 3.3 V ±50 ppm -10 to +70°C SMT Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.0700 | Buy Now | ||
Onlinecomponents.com | Crystal Oscillator - 40.000MHz - HCMOS - 3.3V - ±50ppm -10°C to 70°C - 25mA - SMD - 0.295" x 0.197" (7.50mm x 5.00mm) RoHS: Compliant | 3253 Factory Stock |
|
$0.9180 / $1.1890 | Buy Now | ||
Master Electronics | Crystal Oscillator - 40.000MHz - HCMOS - 3.3V - ±50ppm -10°C to 70°C - 25mA - SMD - 0.295" x 0.197" (7.50mm x 5.00mm) RoHS: Compliant | 3253 Factory Stock |
|
$0.9180 / $1.1890 | Buy Now |