Part Details for ECS-3953M-500-B-TR by ECS
Overview of ECS-3953M-500-B-TR by ECS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-3953M-500-B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32919026
|
Verical | Oscillator XO 50MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-CSMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 8000 |
|
$1.2097 / $1.3667 | Buy Now |
DISTI #
79057149
|
Verical | Oscillator XO 50MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-CSMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2245 | Americas - 1000 |
|
$1.0005 | Buy Now |
|
New Advantage Corporation | ECS-3953M Series 50 MHz 3.3V �50 ppm -10 to +70�C Surface Mount Clock Oscillator RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.3700 / $1.4700 | Buy Now |