Part Details for ECS-3963-1250-BN-TR by ECS International Inc
Overview of ECS-3963-1250-BN-TR by ECS International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-3963-1250-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1046CT-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ HCMOS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6139 In Stock |
|
$2.1665 / $3.5000 | Buy Now |
DISTI #
ECS-3963-1250-BN-T
|
Avnet Americas | ECS-3963-BN,OSC XO 125.000MHZ HCMOS SMD,3.3V,50ppm,-40C ~ 85C,35mA,Surface Mount,0.197" L x 0.126" W (5.00mm x 3.20mm),0.051" (1.30mm) - Tape and Reel (Alt: ECS-3963-1250-BN-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.1695 | Buy Now |
DISTI #
520-ECS-3963-125
|
Mouser Electronics | Standard Clock Oscillators 3.3V 125MHz SMD CLOCK RoHS: Compliant | 947 |
|
$2.3500 / $3.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.2500 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 125.000MHz - HCMOS - 3.3V - ±50ppm -40°C to 85°C - 35mA - SMD - 0.197" x 0.126" (5.00mm x 3.20mm) RoHS: Compliant | 0 |
|
$3.3400 / $9.1500 | Buy Now |
DISTI #
ECS-3963-1250-BN-T
|
Avnet Americas | ECS-3963-BN,OSC XO 125.000MHZ HCMOS SMD,3.3V,50ppm,-40C ~ 85C,35mA,Surface Mount,0.197" L x 0.126" W (5.00mm x 3.20mm),0.051" (1.30mm) - Tape and Reel (Alt: ECS-3963-1250-BN-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.1695 | Buy Now |
DISTI #
ECS-3963-1250-BN-TR
|
Avnet Abacus | ECS-3963-BN,OSC XO 125.000MHZ HCMOS SMD,3.3V,50ppm,-40C ~ 85C,35mA,Surface Mount,0.197 L x 0.126" W (5.00mm x 3.20mm),0.051" (1.30mm)" - Tape and Reel (Alt: ECS-3963-1250-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4076740
|
Farnell | OSCILLATOR, 125MHZ, HCMOS, 3.2MM X 5MM RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$3.6034 | Buy Now |
Part Details for ECS-3963-1250-BN-TR
ECS-3963-1250-BN-TR CAD Models
ECS-3963-1250-BN-TR Part Data Attributes:
|
ECS-3963-1250-BN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3963-1250-BN-TR
ECS International Inc
HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 125MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5mm x 3.2mm x1.3mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD OVER NICKEL |