Part Details for ECS-3963-500-BN-TR by ECS International Inc
Overview of ECS-3963-500-BN-TR by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-3963-500-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5950
|
Newark | Oscillator, 50Mhz, Hcmos, Smd, 3.3Mm X 5Mm Rohs Compliant: Yes |Ecs Inc International ECS-3963-500-BN-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 436 |
|
$1.7100 / $1.8000 | Buy Now |
DISTI #
XC1040CT-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3867 In Stock |
|
$0.7323 / $1.2700 | Buy Now |
DISTI #
ECS-3963-500-BN-TR
|
Avnet Americas | Clock Oscillator 50MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3963-500-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.5345 | Buy Now |
DISTI #
520-ECS-3963-50
|
Mouser Electronics | Standard Clock Oscillators 3.3V 50MHz SMD CLOCK RoHS: Compliant | 2173 |
|
$0.7320 / $1.2700 | Buy Now |
DISTI #
E54:1762_13101431
|
Arrow Electronics | Oscillator XO 50MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2348 | Europe - 5000 |
|
$1.1700 | Buy Now |
DISTI #
V72:2272_17704266
|
Arrow Electronics | Oscillator XO 50MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2218 Container: Cut Strips | Americas - 583 |
|
$1.3290 / $1.4420 | Buy Now |
|
Future Electronics | ECS-3963 Series 50 MHz 3.3 V ±50 ppm -40 to +85°C Surface Mount Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 6000Reel |
|
$1.3000 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 50.000MHz - HCMOS - 3.3V - ±50ppm -40°C to 85°C - 35mA - SMD - 0.197" x 0.126" (5.00mm x 3.20mm) RoHS: Compliant | 0 |
|
$0.7000 / $0.8400 | Buy Now |
|
Quest Components | OSCILLATOR, 1MHZ MIN, 125MHZ MAX, 50MHZ NOM | 170 |
|
$1.3500 / $2.5000 | Buy Now |
DISTI #
ECS-3963-500-BN-TR
|
Avnet Americas | Clock Oscillator 50MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3963-500-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.5345 | Buy Now |
Part Details for ECS-3963-500-BN-TR
ECS-3963-500-BN-TR CAD Models
ECS-3963-500-BN-TR Part Data Attributes
|
ECS-3963-500-BN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3963-500-BN-TR
ECS International Inc
Oscillator, 1MHz Min, 125MHz Max, 50MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |