Part Details for ECS-40-20-19A by ECS International Inc
Overview of ECS-40-20-19A by ECS International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-40-20-19A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CRYSTAL, 4.0MHZ, 20PF, SMD, 11X5MM | 100 |
|
$1.3500 / $2.5000 | Buy Now |
Part Details for ECS-40-20-19A
ECS-40-20-19A CAD Models
ECS-40-20-19A Part Data Attributes:
|
ECS-40-20-19A
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-40-20-19A
ECS International Inc
QUARTZ CRYSTAL RESONATOR, 4MHz, ROHS COMPLIANT, RESISTANCE WELDED, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for ECS-40-20-19A
This table gives cross-reference parts and alternative options found for ECS-40-20-19A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-40-20-19A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCX-39/351FF4.0MHZ | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, MINIATURE, 2 PIN | Golledge Electronics Ltd | ECS-40-20-19A vs GCX-39/351FF4.0MHZ |