-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Crystal Filter, 1 Function(s), 45MHz, 7.5kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-45K15A-ND
|
DigiKey | MONO XTAL 45MHZ 2P 3DB TH 1PC Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
86 In Stock |
|
$3.1030 / $5.7200 | Buy Now |
DISTI #
ECS-45K15A
|
Avnet Americas | Monolithic Crystal Filter 45MHz 2Poles 3-Pin UM-1 Through Hole - Bulk (Alt: ECS-45K15A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5805 | Buy Now |
DISTI #
520-ECS-45K15A
|
Mouser Electronics | Crystals 45.000 MHz Crystal Filter 3 dB BW +/-7.5 KHz 4 pole UM-1 RoHS: Compliant | 164 |
|
$3.0800 / $5.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.8900 | Buy Now |
|
Onlinecomponents.com | Crystal Filter - 45.000 MHz - 3 dB BW ±7.5KHz - 4 pole - UM-1 RoHS: Compliant | 0 |
|
$1.9000 / $3.2400 | Buy Now |
DISTI #
ECS-45K15A
|
Avnet Americas | Monolithic Crystal Filter 45MHz 2Poles 3-Pin UM-1 Through Hole - Bulk (Alt: ECS-45K15A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5805 | Buy Now |
DISTI #
ECS-45K15A
|
Avnet Americas | Monolithic Crystal Filter 45MHz 2Poles 3-Pin UM-1 Through Hole - Bulk (Alt: ECS-45K15A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-45K15A
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-45K15A
ECS International Inc
Crystal Filter, 1 Function(s), 45MHz, 7.5kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | 2 POLE | |
Attenuation Frequency (+/- delta f)-Max | 15 kHz | |
Attenuation@Freq-Max | 25 dB | |
Band Width (+/- delta f) | 7.5 kHz | |
Center or Cutoff Frequency (fo/fc) | 45 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 8 mm | |
Input/Output Impedance | 650 OHM//5 | |
Insertion Loss-Max | 2 dB | |
Length | 7.3 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 2.5 mm |