Part Details for ECS-7050MV-1250-BN-TR by ECS International Inc
Overview of ECS-7050MV-1250-BN-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-7050MV-1250-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-7050MV-1250-BN-CT-ND
|
DigiKey | XTAL OSC XO 125MHZ HCMOS SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1619 In Stock |
|
$1.2953 / $2.1600 | Buy Now |
DISTI #
ECS-7050MV-1250-BN
|
Avnet Americas | Crystal Oscillator 125MHz 1.6V to 3.6V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ECS-7050MV-1250-BN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.4725 | Buy Now |
DISTI #
520-7050MV1250-BN-TR
|
Mouser Electronics | Standard Clock Oscillators ECS-7050MV 125.000 MHz 7050 1.6 3.6V +/-50 ppm -40 +85C RoHS: Compliant | 4815 |
|
$1.2600 / $2.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 125.000 MHz - 1.6 to 3.6V - ±50ppm -40°C to +85°C - SMD - 0.276" L x 0.197" W (7.00mm x 5.00mm) RoHS: Compliant | 0 |
|
$0.8920 / $1.3770 | Buy Now |
DISTI #
ECS-7050MV-1250-BN
|
Avnet Americas | Crystal Oscillator 125MHz 1.6V to 3.6V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ECS-7050MV-1250-BN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.4725 | Buy Now |
DISTI #
4076756
|
Farnell | OSCILLATOR, 125MHZ, HCMOS, SMD, 7 X 5MM RoHS: Compliant Min Qty: 1000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$1.4120 | Buy Now |
Part Details for ECS-7050MV-1250-BN-TR
ECS-7050MV-1250-BN-TR CAD Models
ECS-7050MV-1250-BN-TR Part Data Attributes:
|
ECS-7050MV-1250-BN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-7050MV-1250-BN-TR
ECS International Inc
CMOS Output Clock Oscillator, 125MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DESABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.7mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |