Part Details for ECS-7050MV-300-BN-TR by ECS International Inc
Overview of ECS-7050MV-300-BN-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-7050MV-300-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-7050MV-300-BN-CT-ND
|
DigiKey | XTAL OSC XO 30.00MHZ HCMOS SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2928 In Stock |
|
$0.5830 / $1.1200 | Buy Now |
DISTI #
ECS-7050MV-300-BN-
|
Avnet Americas | Crystal Oscillator 30MHz 1.6V to 3.6V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ECS-7050MV-300-BN-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 | Buy Now |
DISTI #
520-7050MV-300-BN-TR
|
Mouser Electronics | Standard Clock Oscillators ECS-7050MV 30.000 MHz 7050 1.6 3.6V +/-50 ppm -40 +85C RoHS: Compliant | 2058 |
|
$0.5830 / $1.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6030 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 30.000 MHz - 1.6 to 3.6V - ±50ppm -40°C to +85°C - SMD - 0.276" L x 0.197" W (7.00mm x 5.00mm) RoHS: Compliant | 0 |
|
$0.4977 / $0.7586 | Buy Now |
DISTI #
ECS-7050MV-300-BN-
|
Avnet Americas | Crystal Oscillator 30MHz 1.6V to 3.6V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ECS-7050MV-300-BN-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 | Buy Now |
DISTI #
4076759
|
Farnell | OSCILLATOR, 30MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 1000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.7485 | Buy Now |