-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8475
|
Newark | Oscillator, 50Mhz, Cmos, 7Mm X 5Mm Rohs Compliant: Yes |Ecs Inc International ECS-7050MV-500-DM-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 826 |
|
$0.8400 / $1.2100 | Buy Now |
DISTI #
50-ECS-7050MV-500-DM-CT-ND
|
DigiKey | XTAL OSC XO 50MHZ HCMOS SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6898 In Stock |
|
$0.6174 / $1.1900 | Buy Now |
DISTI #
ECS-7050MV-500-DM-
|
Avnet Americas | Crystal Oscillator 50MHz 1.6V to 3.6V 15pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-7050MV-500-DM-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 | Buy Now |
DISTI #
520-ECS7050MV500DMTR
|
Mouser Electronics | Standard Clock Oscillators 50.000 MHz Multi-Volt 1.6 3.6 V +/-20ppm -20 70 C 4-SMD 7.0 x 5.0 mm RoHS RoHS: Compliant | 1336 |
|
$0.6060 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6030 | Buy Now |
|
Onlinecomponents.com | Oscillator - 50.000MHz - 1.6 to 3.6V - ±20ppm -20°C to 70°C - 4-SMD - 7.0 x 5.0mm - RoHS RoHS: Compliant | 0 |
|
$0.5760 / $0.7590 | Buy Now |
DISTI #
ECS-7050MV-500-DM-
|
Avnet Americas | Crystal Oscillator 50MHz 1.6V to 3.6V 15pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-7050MV-500-DM-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 | Buy Now |
DISTI #
4144728
|
element14 Asia-Pacific | OSCILLATOR, 50MHZ, CMOS, 7MM X 5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 826 |
|
$0.6984 / $1.2255 | Buy Now |
DISTI #
4144728RL
|
element14 Asia-Pacific | OSCILLATOR, 50MHZ, CMOS, 7MM X 5MM RoHS: Compliant Min Qty: 100 Container: Reel | 826 |
|
$0.6984 / $0.9007 | Buy Now |
DISTI #
4144728RL
|
Farnell | OSCILLATOR, 50MHZ, CMOS, 7MM X 5MM RoHS: Compliant Min Qty: 100 Lead time: 25 Weeks, 1 Days Container: Reel | 826 |
|
$0.6956 / $0.8583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-7050MV-500-DM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-7050MV-500-DM-TR
ECS International Inc
CMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.7mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD |