Part Details for ECS-8FM-060-TR by ECS International Inc
Overview of ECS-8FM-060-TR by ECS International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-8FM-060-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-8FM-060-TR
|
Avnet Americas | Clock Oscillator 6MHz 5V 50pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-8FM-060-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 2 | 155 |
|
$1.3068 / $2.8000 | Buy Now |
|
Quest Components | 6MHZ XO CMOS, TTL OSCILLATOR 5V ENABLE/DISABLE 4-SOJ, 5.08MM PITCH | 124 |
|
$1.7500 / $3.7500 | Buy Now |
DISTI #
ECS-8FM-060-TR
|
Avnet Americas | Clock Oscillator 6MHz 5V 50pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-8FM-060-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |