Part Details for ECS-LVDS25-1062.5-A by ECS International Inc
Overview of ECS-LVDS25-1062.5-A by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-LVDS25-1062.5-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1467CT-ND
|
DigiKey | XTAL OSC XO 106.2500MHZ LVDS SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4446 / $5.6000 | Buy Now |
DISTI #
ECS-LVDS25-1062.5-
|
Avnet Americas | ECS-LVDS25,OSC XO 106.25MHZ LVDS SMD,2.5V,100ppm,0C ~ 70C,70mA,Surface Mount,0.276" L x 0.197" W (7. - Tape and Reel (Alt: ECS-LVDS25-1062.5-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$4.6807 | Buy Now |
DISTI #
520-LVDS25-1062.5-A
|
Mouser Electronics | Standard Clock Oscillators ECS-LVDS25,OSC XO 106.25MHZ LVDS SMD,2.5V,+/-100ppm,0+/-C - 70+/-C,70mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.067" (1.70mm) RoHS: Compliant | 0 |
|
$4.9800 / $5.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$4.7600 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 106.25MHz - LVDS - 2.5V - ±100ppm 0°C to 70°C - 70mA - SMD - 0.276" x 0.197" (7.00mm x 5.00mm) RoHS: Compliant | 829 Factory Stock |
|
$4.9000 / $10.2700 | Buy Now |
|
Master Electronics | Crystal Oscillator - 106.25MHz - LVDS - 2.5V - ±100ppm 0°C to 70°C - 70mA - SMD - 0.276" x 0.197" (7.00mm x 5.00mm) RoHS: Compliant | 829 Factory Stock |
|
$4.9000 / $10.2700 | Buy Now |
Part Details for ECS-LVDS25-1062.5-A
ECS-LVDS25-1062.5-A CAD Models
ECS-LVDS25-1062.5-A Part Data Attributes
|
ECS-LVDS25-1062.5-A
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-LVDS25-1062.5-A
ECS International Inc
LVDS Output Clock Oscillator, 80MHz Min, 300MHz Max, 106.25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 106.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD OVER NICKEL |