Part Details for ECS-LVDS25-1250-A by ECS International Inc
Overview of ECS-LVDS25-1250-A by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-LVDS25-1250-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1468CT-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVDS SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0830 / $7.9900 | Buy Now |
DISTI #
ECS-LVDS25-1250-A
|
Avnet Americas | Crystal Oscillator 125MHz 2.5V 6-Pin SMD T/R - Tape and Reel (Alt: ECS-LVDS25-1250-A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$4.6807 | Buy Now |
DISTI #
520-LVDS25-1250-A
|
Mouser Electronics | Standard Clock Oscillators ECS-LVDS25,OSC XO 125.000MHZ LVDS SMD,2.5V,+/-100ppm,0+/-C - 70+/-C,70mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.067" (1.70mm) RoHS: Compliant | 0 |
|
$5.0200 / $5.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$4.7600 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 125.000MHz - LVDS - 2.5V - ±100ppm 0°C to 70°C - 70mA - SMD - 0.276" x 0.197" (7.00mm x 5.00mm) RoHS: Compliant | 0 |
|
$4.9000 / $10.2700 | Buy Now |
Part Details for ECS-LVDS25-1250-A
ECS-LVDS25-1250-A CAD Models
ECS-LVDS25-1250-A Part Data Attributes
|
ECS-LVDS25-1250-A
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-LVDS25-1250-A
ECS International Inc
LVDS Output Clock Oscillator, 80MHz Min, 300MHz Max, 125MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for ECS-LVDS25-1250-A
This table gives cross-reference parts and alternative options found for ECS-LVDS25-1250-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-LVDS25-1250-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QT93NW1M-125.000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Q-TECH Corporation | ECS-LVDS25-1250-A vs QT93NW1M-125.000MHZ |
KC7050P125.000L2FE00 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN | KYOCERA Corporation | ECS-LVDS25-1250-A vs KC7050P125.000L2FE00 |
QT93NW12-125.000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Q-TECH Corporation | ECS-LVDS25-1250-A vs QT93NW12-125.000MHZ |
KC5032P125.0000L2FE00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 125 MHz, LVDS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN | KYOCERA Crystal Device Corporation | ECS-LVDS25-1250-A vs KC5032P125.0000L2FE00 |
KC7050P125.0000L2FE00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 125 MHz, LVDS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN | KYOCERA Crystal Device Corporation | ECS-LVDS25-1250-A vs KC7050P125.0000L2FE00 |
KC7050P125.0000L2FE00 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN | KYOCERA Corporation | ECS-LVDS25-1250-A vs KC7050P125.0000L2FE00 |
QT93NW1-125.000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Q-TECH Corporation | ECS-LVDS25-1250-A vs QT93NW1-125.000MHZ |