Part Details for ECS-P-122X169-S-UV1-VC3AML by Phoenix Contact
Overview of ECS-P-122X169-S-UV1-VC3AML by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-P-122X169-S-UV1-VC3AML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | ECS Family Faceplate, Ready For Integration Of One Modular Rectangular Connector Variocon Vc3, Screw Locking, Rated Ip66/67/69 When Combined With ECS Housing, Color Black (9005), Width 163 mm, Height 30 mm, Depth 62 mm | 0 |
|
$30.0900 / $36.7200 | Buy Now |
|
Master Electronics | ECS Family Faceplate, Ready For Integration Of One Modular Rectangular Connector Variocon Vc3, Screw Locking, Rated Ip66/67/69 When Combined With ECS Housing, Color Black (9005), Width 163 mm, Height 30 mm, Depth 62 mm | 0 |
|
$30.0900 / $36.7200 | Buy Now |