Part Details for ECS-RTC-3225-5699HS-TR by ECS International Inc
Overview of ECS-RTC-3225-5699HS-TR by ECS International Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-RTC-3225-5699HS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5776
|
Newark | Real Time Clock, -40 To 85Deg C, Module Rohs Compliant: Yes |Ecs Inc International ECS-RTC-3225-5699HS-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1866 |
|
$3.9800 / $6.3400 | Buy Now |
DISTI #
50-ECS-RTC-3225-5699HS-TRCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 10SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
706 In Stock |
|
$3.0627 / $6.1000 | Buy Now |
DISTI #
ECS-RTC-3225-5699H
|
Avnet Americas | Real Time Clock I2C 32.768KHz 10-Pin 3225 T/R - Tape and Reel (Alt: ECS-RTC-3225-5699H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.5340 | Buy Now |
DISTI #
520-RTC-32255699HSTR
|
Mouser Electronics | Real Time Clock Low Power High Stability +/-5 ppm -40 - +85C IC Real Time Clock 3.2 x 2.5 mm RoHS: Compliant | 902 |
|
$3.1300 / $6.1000 | Buy Now |
|
Future Electronics | Real Time Clock Low Power High Stability +/-5 ppm -40 - +85C IC Real Time Clock RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.1000 | Buy Now |
|
Onlinecomponents.com | Real Time Clock - Low Power - ±5ppm -40°C to +85°C - I²C - 3.2 x 2.5 x 1.0mm RoHS: Compliant | 0 |
|
$2.9100 / $3.6300 | Buy Now |
DISTI #
ECS-RTC-3225-5699H
|
Avnet Americas | Real Time Clock I2C 32.768KHz 10-Pin 3225 T/R - Tape and Reel (Alt: ECS-RTC-3225-5699H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.5340 | Buy Now |
DISTI #
4059431RL
|
element14 Asia-Pacific | REAL TIME CLOCK, -40 TO 85DEG C, MODULE RoHS: Compliant Min Qty: 100 Container: Reel | 1866 |
|
$3.2570 / $4.7522 | Buy Now |
DISTI #
4059431
|
element14 Asia-Pacific | REAL TIME CLOCK, -40 TO 85DEG C, MODULE RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1866 |
|
$3.2570 / $6.4548 | Buy Now |
DISTI #
4059431
|
Farnell | REAL TIME CLOCK, -40 TO 85DEG C, MODULE RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 1866 |
|
$3.0541 / $5.2158 | Buy Now |