Part Details for ECS-SDR1-4180-TR by ECS International Inc
Overview of ECS-SDR1-4180-TR by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-SDR1-4180-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC997CT-ND
|
DigiKey | SAW RES 418.0000MHZ SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1526 In Stock |
|
$1.7428 / $2.5800 | Buy Now |
Part Details for ECS-SDR1-4180-TR
ECS-SDR1-4180-TR CAD Models
ECS-SDR1-4180-TR Part Data Attributes
|
ECS-SDR1-4180-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-SDR1-4180-TR
ECS International Inc
1-Port Saw Resonator, 418MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, SMD, 8 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0002% | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 418 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB5.0XH1.5 (mm)/L0.197XB0.197XH0.059 (inch) | |
Surface Mount | YES |