Part Details for ECS-TXO-2520-33-320-AN-TR by ECS
Overview of ECS-TXO-2520-33-320-AN-TR by ECS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-TXO-2520-33-320-AN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32919267
|
Verical | Oscillator TCXO 32MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 3.3V 4-Pin Mini-CSMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 9000 |
|
$1.7632 | Buy Now |
DISTI #
63331475
|
Verical | Oscillator TCXO 32MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 3.3V 4-Pin Mini-CSMD T/R Min Qty: 4 Package Multiple: 1 Date Code: 2227 | Americas - 5993 |
|
$1.7990 | Buy Now |
DISTI #
77584528
|
Verical | Oscillator TCXO 32MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 3.3V 4-Pin Mini-CSMD T/R Min Qty: 30 Package Multiple: 10 Date Code: 2307 | Americas - 5000 |
|
$2.0345 / $3.1656 | Buy Now |
DISTI #
66461522
|
Verical | Oscillator TCXO 32MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 3.3V 4-Pin Mini-CSMD T/R Min Qty: 4 Package Multiple: 1 | Americas - 990 |
|
$1.8170 / $1.8270 | Buy Now |
DISTI #
C1S212900301589
|
Chip1Stop | OSC TCXO 32.000MHZ HCMOS SMD TXO-2520 32MHz HCMOS 3.3V +/-2.5ppm -40 to 85°C - Surface Mount 0.098 L x 0.079 W inch (2.50 x 2.00mm) 0.035 inch (0.90mm) 4-SMD, No Lead (DFN, LCC) RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$1.4400 / $1.6800 | Buy Now |
|
New Advantage Corporation | TXO-2520 Series 32.000Mhz 3.2V 2.5ppm Oscillator RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$2.1100 / $2.2600 | Buy Now |