-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5778
|
Newark | Oscillator, 50Mhz, Hcmos, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Ecs Inc International ECS-TXO-2520-33-500-AN-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 121 |
|
$2.0300 / $2.4600 | Buy Now |
DISTI #
XC3034CT-ND
|
DigiKey | OSC TCXO 50.0000MHZ 3.3V HCMOS Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21143 In Stock |
|
$2.0089 / $2.5400 | Buy Now |
DISTI #
ECS-TXO-2520-33-50
|
Avnet Americas | Temperature Compensated Crystal Oscillator 50MHz ±2.5ppm HCMOS 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-TXO-2520-33-50) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$2.1700 | Buy Now |
DISTI #
520-TXO252033500-ANT
|
Mouser Electronics | TCXO Oscillators 50MHz 3.3V 2.5ppm -40C +85C RoHS: Compliant | 3969 |
|
$1.5300 / $2.5400 | Buy Now |
|
Future Electronics | 50MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 7000Reel |
|
$2.0000 | Buy Now |
|
Future Electronics | 50MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | Oscillator TCXO - 40.000MHz - HCMOS - 3.3V - ±2.5ppm -40°C to 85°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$1.3800 / $2.6700 | Buy Now |
DISTI #
ECS-TXO-2520-33-50
|
Avnet Americas | Temperature Compensated Crystal Oscillator 50MHz ±2.5ppm HCMOS 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-TXO-2520-33-50) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$2.1700 | Buy Now |
DISTI #
ECS-TXO-2520-33-50
|
Avnet Americas | Temperature Compensated Crystal Oscillator 50MHz ±2.5ppm HCMOS 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-TXO-2520-33-50) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$2.1700 | Buy Now |
DISTI #
4059425
|
element14 Asia-Pacific | OSCILLATOR, 50MHZ, HCMOS, SMD, 2.5MMX2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 121 |
|
$1.8514 / $2.3142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-TXO-2520-33-500-AN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-TXO-2520-33-500-AN-TR
ECS International Inc
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Aging | 1 PPM/YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |