-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-TXO-2520MV-500-AN-CT-ND
|
DigiKey | XTAL OSC TCXO 50MHZ CMOS SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10121 In Stock |
|
$1.3473 / $2.0400 | Buy Now |
DISTI #
ECS-TXO-2520MV-500
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 50MHz ±2.5ppm HCMOS 4-Pin SMD T/R - Tape and Reel (Alt: ECS-TXO-2520MV-500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.0150 | Buy Now |
DISTI #
520-TXO2520MV500ANTR
|
Mouser Electronics | TCXO Oscillators MultiVolt OSC TCXO 50.000MHZ CMOS SMD ECS-TXO-2520MV 50MHz CMOS +1.7V +3.6V +/-2.5ppm -40 C 85 C -Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) RoHS: Compliant | 1441 |
|
$1.2200 / $2.0400 | Buy Now |
|
Future Electronics | ECS-TXO-2520MV-500-AN-TR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | Oscillator TCXO - 50.000MHz - CMOS - 1.7 to 3.6V - ±2.5ppm -40°C to 85°C -3.3V - ±2.5ppm -40°C to 85°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$1.1300 / $1.9700 | Buy Now |
DISTI #
ECS-TXO-2520MV-500
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 50MHz ±2.5ppm HCMOS 4-Pin SMD T/R - Tape and Reel (Alt: ECS-TXO-2520MV-500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.0150 | Buy Now |
DISTI #
ECS-TXO-2520MV-500-AN-TR
|
Avnet Abacus | Temperature Compensated Crystal Oscillator (TCXO) 50MHz �2.5ppm HCMOS 4-Pin SMD T/R - Tape and Reel (Alt: ECS-TXO-2520MV-500-AN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4144744RL
|
element14 Asia-Pacific | TCXO, 50MHZ, CMOS, SMD, 2.5MM X 2MM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.8070 / $2.0799 | Buy Now |
DISTI #
4144744
|
element14 Asia-Pacific | TCXO, 50MHZ, CMOS, SMD, 2.5MM X 2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.8070 / $2.5298 | Buy Now |
DISTI #
4144744RL
|
Farnell | TCXO, 50MHZ, CMOS, SMD, 2.5MM X 2MM RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$1.8356 / $1.9730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-TXO-2520MV-500-AN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-TXO-2520MV-500-AN-TR
ECS International Inc
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,68/52 | |
Physical Dimension | 2.5mm x 2mm x 0.9mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |