Part Details for ECS-TXO-3225MV-245.7-TR by ECS International Inc
Overview of ECS-TXO-3225MV-245.7-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-TXO-3225MV-245.7-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-TXO-3225MV-245.7-TRCT-ND
|
DigiKey | XTAL OSC TCXO 24.576MHZ HCMOS Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5553 In Stock |
|
$1.3342 / $2.2100 | Buy Now |
DISTI #
ECS-TXO-3225MV-245
|
Avnet Americas | - Tape and Reel (Alt: ECS-TXO-3225MV-245) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6275 | Buy Now |
DISTI #
520-TXO-3225MV2457TR
|
Mouser Electronics | TCXO Oscillators 24.576 MHZ Multi-Volt +1.7 3.6V HCMOS TCXO +/-2.5 ppm -30 +85 C 3.2x 2.5mm RoHS RoHS: Compliant | 4697 |
|
$1.3700 / $2.2900 | Buy Now |
|
Future Electronics | ECS-TXO-3225MV-245.7-TR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | 24.576 MHz Multi-Volt +1.7 ~ 3.6V HCMOS TCXO ±2.5 ppm -30 ~ +85°C 3.2x 2.5mm RoHS RoHS: Compliant | 0 |
|
$1.3000 / $2.7300 | Buy Now |
DISTI #
ECS-TXO-3225MV-245
|
Avnet Americas | - Tape and Reel (Alt: ECS-TXO-3225MV-245) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6275 | Buy Now |