Part Details for ECS78RBA103 by Vishay Intertechnologies
Overview of ECS78RBA103 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS78RBA103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6446
|
Newark | Sensors, Resistive Position, 10Kohm Rohs Compliant: Yes |Vishay ECS78RBA103 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$36.4200 / $54.6400 | Buy Now |
DISTI #
40P4284
|
Newark | Ecs 78 R B A 103 E4/Blister Rohs Compliant: Yes |Vishay ECS78RBA103 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0800 | Buy Now |
DISTI #
ECS78RBA103
|
Avnet Americas | Res Conductive Plastic POT 10K Ohm 1% 3/10W 1Turn 6.35mm (22.2 X 32.7mm) Turret Panel Mount - Bulk (Alt: ECS78RBA103) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9823 / $39.6542 | Buy Now |
DISTI #
72-ECS78RBA103
|
Mouser Electronics | Precision Potentiometers ECS 78 R B A 103 e4 RoHS: Compliant | 127 |
|
$35.0200 / $52.5300 | Buy Now |
DISTI #
ECS78RBA103
|
Avnet Americas | Res Conductive Plastic POT 10K Ohm 1% 3/10W 1Turn 6.35mm (22.2 X 32.7mm) Turret Panel Mount - Bulk (Alt: ECS78RBA103) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9823 / $39.6542 | Buy Now |
DISTI #
ECS78RBA103
|
Avnet Abacus | Res Conductive Plastic POT 10K Ohm 1% 3/10W 1Turn 6.35mm (22.2 X 32.7mm) Turret Panel Mount (Alt: ECS78RBA103) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECS78RBA103
ECS78RBA103 CAD Models
ECS78RBA103 Part Data Attributes:
|
ECS78RBA103
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ECS78RBA103
Vishay Intertechnologies
Potentiometric Sensor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC |