Part Details for ECS78RSA103 by Vishay Intertechnologies
Overview of ECS78RSA103 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS78RSA103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P4293
|
Newark | Ecs 78 R S A 103 E4 /Blister |Vishay ECS78RSA103 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2900 / $31.2200 | Buy Now |
DISTI #
ECS78RSA103
|
Avnet Americas | Rotational Type Position Sensors 50G Shock 22.2mm Size - Bulk (Alt: ECS78RSA103) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9823 / $39.6542 | Buy Now |
DISTI #
72-ECS78RSA103
|
Mouser Electronics | Precision Potentiometers ECS 78 R S A 103 e4 RoHS: Compliant | 0 |
|
$34.3600 | Order Now |
Part Details for ECS78RSA103
ECS78RSA103 CAD Models
ECS78RSA103 Part Data Attributes:
|
ECS78RSA103
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ECS78RSA103
Vishay Intertechnologies
Potentiometric Sensor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Body Height | 9.3 mm | |
Body Length or Diameter | 22.2 mm | |
Linearity (%) | 2 % | |
Measurement Range-Max (deg) | 345 deg | |
Measurement Range-Min (deg) | ||
Mounting Feature | SERVO MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC | |
Surface Mount | NO | |
Termination Type | TURRET |