Part Details for ECSP5209UB0 by L-com Inc
Overview of ECSP5209UB0 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ECSP5209UB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK1488
|
Newark | Mod Conn, In-Line Rj45 Jack, Cat6, Cable, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:Ip68, Connector Mounting:Cable Mount Rohs Compliant: Yes |L-Com ECSP5209UB0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 610 |
|
$201.9900 | Buy Now |
DISTI #
5073-ECSP5209UB0-ND
|
DigiKey | C6 RCP SHLD EN .271-.330 DCAP W/ Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$179.0752 / $191.1900 | Buy Now |
DISTI #
73607588
|
RS | Cat6RJ45 In-line Receptacle Electroless Nickel with Grounding Shield & Dust Ca- | L-com ECSP5209UB0 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$201.9900 | RFQ |
|
Onlinecomponents.com | C6 RCP SHLD EN .271-.330 DCAP w/ DUST CAP | 0 |
|
$179.9700 / $193.3000 | Buy Now |
DISTI #
77736261
|
Verical | ECSP5209UB0 Min Qty: 1 Package Multiple: 1 | Americas - 610 |
|
$161.5920 / $201.9900 | Buy Now |
DISTI #
ECSP5209UB0
|
L-com US | These ruggedized Category 5e or Category 6 RJ45 receptacles are transversely sealed and carry an IP68 rating even with no mate or dust cap. They are designed to work with L-com's line of ruggedized RJ45 plugs but will mate to a standard RJ45. These parts are designed to be built with cables that have an outer diameter of .190-.270 or .271-.330 inches. The Zinc-Nickel and Electroless Nickel version contain an EMI grounding plate to ensure full grounding of shielded RJ45 cables. Dust caps are included. Category 6 versions come with a supplied RJ45 but Category 5e versions do not. Choose your bulk cable from L-com's wide selection. Order ruggedized connectors online today. Min Qty: 1 Package Multiple: 1 | 610 |
|
$161.5900 / $201.9900 | Buy Now |