Part Details for ECSR350 by Eaton Bussmann
Overview of ECSR350 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECSR350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4254
|
Newark | Ul Class Rk-5 Time Delay, |Eaton Bussmann ECSR350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$560.1700 / $682.2600 | Buy Now |
DISTI #
ECSR350-ND
|
DigiKey | FUSE CRTRDGE 350A 600VAC CYLINDR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$652.8100 | Buy Now |
DISTI #
71421176
|
RS | Fuse, UL CLASS RK-5 TIME DELAY, 350A | Bussmann by Eaton ECSR350 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$576.0100 / $640.0100 | RFQ |