Part Details for ECST1V0703-1070-R by Eaton Bussmann
Overview of ECST1V0703-1070-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECST1V0703-1070-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5585
|
Newark | Current Sens Transformer, 9A, Smt, Turns Ratio:70:1, Inductance:652Μh, Primary Current:9A, Et Constant:-, Frequency Range:50Khz To 1Mhz, Dc Resistance Secondary:5.04Ohm, Dc Resistance Primary:1500Μohm, Transformer Terminals:J-Bend Rohs Compliant: Yes |Eaton Bussmann ECST1V0703-1070-R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9600 | Buy Now |
DISTI #
65AK5584
|
Newark | Current Sens Transformer, 9A, Smt, Turns Ratio:70:1, Inductance:652Μh, Primary Current:9A, Et Constant:-, Frequency Range:50Khz To 1Mhz, Dc Resistance Secondary:5.04Ohm, Dc Resistance Primary:1500Μohm, Transformer Terminals:J-Bend Rohs Compliant: Yes |Eaton Bussmann ECST1V0703-1070-R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9600 | Buy Now |
DISTI #
283-ECST1V0703-1070-RCT-ND
|
DigiKey | CURR SENSE XFMR 70:1 9A SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
350 In Stock |
|
$1.7202 / $3.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4400 / $4.2400 | Buy Now | |
DISTI #
000000000006383926
|
Sager | Current Transformers 9A 1:70, 0.652 uH, 1.5 m? Pri, 5.04 ? Sec, 50 KHz-1MHz, SMT | 0 |
|
Buy Now |