Part Details for ECST1V1308-1020-R by Eaton Bussmann
Overview of ECST1V1308-1020-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-20/B | Rochester Electronics LLC | Flash | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for ECST1V1308-1020-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5605
|
Newark | Current Sens Transformer, 15A, Smd, Turns Ratio:1:20, Inductance:220µh, Primary Current:15A, Et Constant:-, Frequency Range:50Khz To 1Mhz, Dc Resistance Secondary:0.21Ohm, Dc Resistance Primary:3900µohm, Product Range:- Rohs Compliant: Yes |Eaton Bussmann ECST1V1308-1020-R RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0900 | Buy Now |
DISTI #
65AK5604
|
Newark | Current Sens Transformer, 15A, Smd, Turns Ratio:1:20, Inductance:220µh, Primary Current:15A, Et Constant:-, Frequency Range:50Khz To 1Mhz, Dc Resistance Secondary:0.21Ohm, Dc Resistance Primary:3900µohm, Product Range:- Rohs Compliant: Yes |Eaton Bussmann ECST1V1308-1020-R RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0900 | Buy Now |
DISTI #
283-ECST1V1308-1020-RCT-ND
|
DigiKey | CURR SENSE XFMR 20:1 15A SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7106 / $4.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $6.7200 | Buy Now |
DISTI #
000000000006383937
|
Sager | Current Transformers 15A 1:20, 0.22 uH, 3.9 m? Pri, 0.21 ? Sec, 50 KHz-1MHz, SMT Min Qty: 350 | 0 |
|
$2.4300 / $2.4900 | Buy Now |