Part Details for ECST1V1308-1040-R by Eaton Bussmann
Overview of ECST1V1308-1040-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECST1V1308-1040-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5609
|
Newark | Current Sens Transformer, 15A, Smd, Turns Ratio:1:40, Inductance:880Μh, Primary Current:15A, Et Constant:-, Frequency Range:50Khz To 1Mhz, Dc Resistance Secondary:0.5Ohm, Dc Resistance Primary:3900Μohm, Product Range:- Rohs Compliant: Yes |Eaton Bussmann ECST1V1308-1040-R Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0900 | Buy Now |
DISTI #
65AK5608
|
Newark | Current Sens Transformer, 15A, Smd, Turns Ratio:1:40, Inductance:880Μh, Primary Current:15A, Et Constant:-, Frequency Range:50Khz To 1Mhz, Dc Resistance Secondary:0.5Ohm, Dc Resistance Primary:3900Μohm, Product Range:- Rohs Compliant: Yes |Eaton Bussmann ECST1V1308-1040-R Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0900 | Buy Now |
DISTI #
283-ECST1V1308-1040-RCT-ND
|
DigiKey | CURR SENSE XFMR 40:1 15A SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$2.9508 / $5.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $6.7200 | Buy Now |
DISTI #
000000000006383939
|
Sager | Current Transformers 15A 1:40, 0.88 uH, 3.9 m? Pri, 0.5 ? Sec, 50 KHz-1MHz, SMT | 0 |
|
Buy Now |